AC 166 GBUF/525 WS | Adels-Contact
Socket, 5 pole, cable assembly, screw connection, 0.5-2.5 mm², white, AC 166 GBUF/525 WS
Connectors with flat housing, series AC 166, type AC 166.
To EN 60320; Rated current: 16 A. Rated voltage 3-pole/5-pole: VDE/Kema Keur 250 V/400 V, UL, CSA 600 V (5-pole without UL certifications.) Rated cross-section: 1.5/2.5 mm². Stripping length: 7.0 mm. Contact: brass. Insulator: polyamide 6.6. Degree of protection: IP 20/IP 40 in mated state. Temperature limit: +110 °C.
Flat female connectors with housing.
Type: AC 166 GBUF/525, 5 - pole, A 47.5, B 17 mm, white
Connection | Schraubanschluss | |
Version | Buchse | |
Design | gerade | |
Colour | weiß | |
Cable cross-section | 0,5-2,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 20 A | |
Rated current UL/CSA | 16 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 5-polig | |
Fuse holder present | No | |
Pin temperature | 100 °C |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |