AC 166 GBULV/ 3 SW | Adels-Contact

Socket, 3 pole, cable assembly, solder connection, 0.5-2.5 mm², black, AC 166 GBULV/ 3 SW

Order No.: 46F8114
EAN: 4028012103010
MPN:
AC 166 GBULV/ 3 SW
169363
Series: AC 166
AC 166 GBULV/ 3 SW Adels-Contact Device Connectors
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
761.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.5232 €

Connectors with solder terminals, series AC 166, type AC 166.

3-pole, with 3.3 mm solder pins for 1.4 mm hole diameter; Rated current: 16 A. Rated voltage: 250 V. Rated cross-section: 2.5 mm². Contact material: tinned brass. Insulator: polyamide 6.6. Certifications: Kema Keur. Temperature limit: +110 °C. Dimensions: 28.2 x 24.2 x 13 mm.

With vertical solder connections.

Type: AC 166 GBULV/3, socket, black

Technical specifications
Connection Lötanschluss
Version Buchse
Design gerade
Colour schwarz
Cable cross-section 0,5-2,5 mm²
Assembly Kabelmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 20 A
Rated current UL/CSA 16 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3-polig
Fuse holder present No
Pin temperature 110 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei