AC 166 GBULV/ 3 WS | Adels-Contact
Socket, 3 pole, cable assembly, solder connection, 0.5-2.5 mm², white, AC 166 GBULV/ 3 WS
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Connectors with solder terminals, series AC 166, type AC 166.
3-pole, with 3.3 mm solder pins for 1.4 mm hole diameter; Rated current: 16 A. Rated voltage: 250 V. Rated cross-section: 2.5 mm². Contact material: tinned brass. Insulator: polyamide 6.6. Certifications: Kema Keur. Temperature limit: +110 °C. Dimensions: 28.2 x 24.2 x 13 mm.
With vertical solder connections.
Type: AC 166 GBULV/3, socket, white
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Design | gerade | |
Colour | weiß | |
Cable cross-section | 0,5-2,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 20 A | |
Rated current UL/CSA | 16 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 110 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |