AC 166 GEST/ 5 WS | Adels-Contact
Plug, 5 pole, PCB mounting, spring-clamp connection, 0.5-2.5 mm², white, AC 166 GEST/ 5 WS
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Plug, AC 166 GEST/5 WEIß, ADELS-CONT
Panel mount plug, 5 pole, white, coding: 1 (mains), wall thickness min.: 0.5 mm, wall thickness max.: 1.2 mm, voltage rating: 400 V, current rating: 20.0 A, cross-section rating: 2.5 mm².
Features
- With PE function
- With protection against incorrect plugging
- Degree of protection: IP20
- Contact material: Spring steel, Brass
- Flammability rating: V-2
Technical specifications
Connection | Federklemmanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | weiß | |
Cable cross-section | 0,5-2,5 mm² | |
Assembly | Leiterplattenmontage | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 20 A | |
Rated current UL/CSA | 16 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 5-polig | |
Fuse holder present | No | |
Pin temperature | 110 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |