AC 166 GSTF/525 SW | Adels-Contact
Plug, 5 pole, cable assembly, screw connection, 0.5-2.5 mm², black, AC 166 GSTF/525 SW
Unit Price (€ / pc.)
6.8544 € *
Available: 154 pcs.
Leadtime: 5 Weeks **
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
10 pcs.
6.3427 €
100 pcs.
5.8310 €
500 pcs.
5.4740 €
1000 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, AC 166 GSTF/525 SCHWARZ, ADELS-CONT
Plug, 5 pole, black, coding: 1 (mains), voltage rating: 400 V, current rating: 20.0 A, cross-section rating: 2.5 mm².
Features
- With PE function
- With protection against incorrect plugging
- Degree of protection: IP20
- Contact material: Brass
- Flammability rating: V-2
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
Cable cross-section | 0,5-2,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 20 A | |
Rated current UL/CSA | 16 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 5-polig | |
Fuse holder present | No | |
Pin temperature | 100 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |