AC 166 GSTF/525 WS | Adels-Contact
Plug, 5 pole, cable assembly, screw connection, 0.5-2.5 mm², white, AC 166 GSTF/525 WS
Unit Price (€ / pc.)
6.0571 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.6525 €
50 pcs.
5.2955 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, AC 166 GSTF/525 WEIß, ADELS-CONT
Plug, 5 pole, white, coding: 1 (mains), voltage rating: 400 V, current rating: 20.0 A, cross-section rating: 2.5 mm².
Features
- With PE function
- With protection against incorrect plugging
- Degree of protection: IP20
- Contact material: Brass
- Flammability rating: V-2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Colour | white | |
| Connection | screw connection | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 0.5-2.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 20 A | |
| Rated current UL/CSA | 16 A | |
| Pin temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |