AC 166 GSTLH/ 3 WS | Adels-Contact

Plug, 3 pole, PCB mounting, solder connection, 2.5 mm², white, AC 166 GSTLH/ 3 WS

Order No.: 46F8100
EAN: 4028012103089
MPN:
AC 166 GSTLH/ 3 WS
169953
Series: AC 166
Adels-Contact
AC 166 GSTLH/ 3 WS Adels-Contact Device Connectors
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.2376 €

Plug, AC 166 GSTLH/ 3 WEIß, ADELS-CONT

Plug horizontal, 3 pole, white, coding: 2 (mains), voltage rating: 250 V, current rating: 20.0 A, mounting hole diameter: 1.4 mm.

Features

  • With PE function
  • With protection against incorrect plugging
  • Degree of protection: IP20
  • Contact material: Brass
  • Flammability rating: V-2
Technical specifications
Connection solder connection
Version plug
Design straight
Colour white
Cable cross-section 2.5 mm²
Assembly PCB mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 20 A
Rated current UL/CSA 16 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Pin temperature 110 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead