LCB 50/ 2 WS | Adels-Contact
PA terminal box, (L x W x H) 54 x 19.5 x 21.6 mm, white, LCB 50/ 2 WS
Order No.: 46P2469
EAN: 4028012101238
MPN:
LCB 50/ 2 WS
542152
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Connecting box, LCB 50/ 2 WS, Adels-Contact
The white connecting box features two poles and screw terminals.
Technical specifications
Breite | 19.5 mm | |
Farbe | weiß | |
Höhe | 21.6 mm | |
Länge | 54 mm | |
Material | PA |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | in_review |
SVHC frei | not_specified |