AC 166-1/ 3 ZEL F WS | Adels-Contact

Strain relief, for plug/socket, AC 166-1/ 3 ZEL F WS

Order No.: 46F8014
EAN: 4028012107360
MPN:
AC 166-1/ 3 ZEL F WS
166153
Series: AC 166
AC 166-1/ 3 ZEL F WS Adels-Contact Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
161.84 € *
Price list
Quantity
Price per unit*
200 pcs.
0.8092 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief clamps for high series AC 166, type AC 166.

For 3-pole, male and female connectors; Stripping length: 33 mm (PE 7.0 mm, piloting). Insulator material: polyamide 6.6. Degree of protection: IP 20.

For male and female connectors without latching hook.

Technical attributes (type, connection, color): AC 166-1/3 ZEL F, 2 round cables up to 4.5 mm, white

Technical specifications
Suitable for Stecker/Buchse
Accessory Type Zugentlastung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes