AC 166-1/3 ZEL R WS | Adels-Contact

Strain relief, for plug/socket, AC 166-1/3 ZEL R WS

Order No.: 46F8010
EAN: 4028012100767
MPN:
AC 166-1/3 ZEL R WS
166053
Series: AC 166
AC 166-1/3 ZEL R WS Adels-Contact Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
50 pcs.
0.8092 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale

Strain relief clamps for high series AC 166, type AC 166.

For 3-pole, male and female connectors; Stripping length: 33 mm (PE 7.0 mm, piloting). Insulator material: polyamide 6.6. Degree of protection: IP 20.

For male and female connectors without latching hook.

Technical attributes (type, connection, color): AC 166-1/3 ZEL R, round cable 6.5 to 8.3 mm, white

Technical specifications
Filter Property Value
Product type strain relief
Suitable for plug/socket
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes