AC 166-1/ 3 ZEL RO SW | Adels-Contact
Strain relief, for plug/socket, AC 166-1/ 3 ZEL RO SW
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
161.84 € *
Price list
Quantity
Price per unit*
200 pcs.
0.8092 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief clamps for high series AC 166, type AC 166.
For 3-pole, male and female connectors; Stripping length: 33 mm (PE 7.0 mm, piloting). Insulator material: polyamide 6.6. Degree of protection: IP 20.
For female connectors with latching eyelet.
Technical attributes (type, connection, color): AC 166-1/3 ZEL RO, round cable 6.5 to 8.3 mm, black
Technical specifications
Suitable for | Stecker/Buchse | |
Accessory Type | Zugentlastung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |