AC 166 GVKB/ 3 WS | Adels-Contact
Cover cap, for socket, AC 166 GVKB/ 3 WS
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Caps series AC 166, type AC 166.
Insulator material: polyamide 6.6.
Type: AC 166 VKH/3, socket cap, white
Technical specifications
Suitable for | Buchse | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |