AC 166 GVKS/ 3 WS | Adels-Contact

Cover cap, for plug, AC 166 GVKS/ 3 WS

Order No.: 46F8130
EAN: 4028012102969
MPN:
AC 166 GVKS/ 3 WS
169153
Series: AC 166
Adels-Contact
AC 166 GVKS/ 3 WS Adels-Contact Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3094 €

Caps series AC 166, type AC 166.

Insulator material: polyamide 6.6.

Type: AC 166 VKE/3, plug cap, white

Technical specifications
Suitable for plug
Accessory Type cover cap
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes