AC 166 VSE WS | Adels-Contact

Interlock, for plug/socket, AC 166 VSE WS

Order No.: 46F8140
EAN: 4028012103027
MPN:
AC 166 VSE WS
169453
Series: AC 166
AC 166 VSE WS Adels-Contact Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1000 €

Interlocks series AC 166, type AC 166.

Insulator material: polyamide 6.6.

Type: AC 166 VSE, for panel plugs/sockets, white

Technical specifications
Suitable for Stecker/Buchse
Accessory Type Verriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes