AC 166 G VLC/515 SW 200 H5V SW ECA | Adels-Contact
Device connection cable, plug, 5 pole, straight on plug, 5 pole, straight, H05VV-F3G1.5 mm², black, 2 m, AC 166 G VLC/515 SW 200 H5V SW ECA
Order No.: 46F8164
EAN: 4028012101801
MPN:
AC 166 G VLC/515 SW 200 H5V SW ECA
16476520
Series: AC 166
Unit Price (€ / pc.)
14.4823 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Flat connecting cables series AC 166, type AC 166.
Cable: H05VV 1.5 mm². Rated current: 16 A. Contact material: brass. Insulator: polyamide 6.6. Degree of protection: IP 20/IP 40 in mated state. Certifications: VDE and Kema Keur. Temperature limit: +110 °C.
With flat 5-pole connectors.
Rated voltage: 400 V.
Technical attributes (type, length, color): AC 166 VLCG/515 200, 2.0 m, black
Technical specifications
Connection (1) | Stecker, 5-polig, gerade | |
Connection (2) | Stecker, 5-polig, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G1,5 mm² | |
Cable length | 2 m | |
Cable cross-section | 1,5 mm² | |
Rated current | 16 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |