1000/12 | Adels-Contact
Lustre terminal, 12 pole, 0.5-12 mm², clamping points: 12, natural, screw connection, 41 A, 1000/12
Order No.: 46P2430
EAN: 4028012100026
MPN:
1000/12
125212
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Terminal block, 1000/12, Adels-Contact
The screw terminal is designed for flexibility and can accommodate wires up to 6 mm². It has 12 poles for connecting multiple wires or components.
Technical specifications
Ausführung | Lüsterklemme | |
Polzahl | 12-polig | |
Leiterquerschnitt | 0,5-12 mm² | |
Anzahl der Klemmstellen | 12 | |
Farbe | natur | |
Anschluss | Schraubanschluss | |
Nennstrom | 41 A | |
AWG-Leiterquerschnitt | AWG 22-10 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | in_review |
SVHC frei | not_specified |