503 SI/1 DS | Adels-Contact
Connection terminal, 1 pole, 2.5 mm², clamping points: 1, natural, screw connection, 10 A, 503 SI/1 DS
Terminal with 5 x 20 mm fuse holder, type Adels-Contact 503 Si/1DS
1-pole, with wire protection. Terminal with additional 5 x 20 mm holder for microfuses molded onto the side. All contact parts are mounted touch-proof to VBG4, VDE 0106 (Part 100) and VDE 0470 (part 1) The single-pole Version Si/1 can be mounted in-line with multipole terminals which allows expansion of the 2-pole and 3-pole terminals with any number of fuse holders.
Insulator: polyamide 6.6, gray (black grip)
Rated voltage: fuse holder 250 V, terminal 400 V
Rated current: fuse holder 10 A to EN60127-6, terminals to EN 60598/EN 60998 = 16/24 A
Clamping range: without wire protection up to 6.0 mm², with wire protection up to 2.5 mm²
Certifications: VDE, UL
Version | Anschlussklemme | |
Pin number | 1-polig | |
Cable cross-section | 2,5 mm² | |
Number of terminals | 1 | |
Colour | natur | |
Connection | Schraubanschluss | |
Rated current | 10 A | |
AWG cross-section | AWG 22-12 |
Country of origin | TN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |