503 SI/ 2 DS EV | Adels-Contact
Fuse terminal, 2 pole, 0.5-5.5 mm², gray, screw connection, 10 A, 503 SI/ 2 DS EV
Order No.: 46P2457
EAN: 4028012172535
MPN:
503 SI/ 2 DS EV
19928
Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0468 €
50 pcs.
1.9159 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal, 503 SI/ 2 DS EV, Adels-Contact
Screw terminal with fuse holder 5x20, 2-pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-5.5 mm² | |
| Colour | gray | |
| Connection | screw connection | |
| Rated current | 10 A | |
| AWG cross-section | AWG 22-10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |