1015T | Aero-Motive

Torque drum, 1015T, load capacity (max) 4.5 kg, with locking, 1301760003

Order No.: 12P6662
EAN: 4099891450564
MPN:
1015T
1301760003
Series: T
1015T Aero-Motive Spring Balancers Image 1
1015T Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
398.3287 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
398.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.3287 €

Torque Reel, 1301760003, Aero-Motive

Aero-Motive Torque Reel, Weight Range 0.0-4.5 kg (0.0-10.0 lb), 4.58 m (15.0') Travel

T Models offer hanging type installation and share the same design features and envelope size as FLR Series Retractors. TR Models offer rigid mount type for both horizontal or vertical mounting positions, based on application and installation needs.

Technical specifications
Arretierung mit Arretierung
Ausführung Drehmomenttrommel
Gehäusematerial Blechgehäuse
Gewicht 4.1 kg
Absturzsicherung No
Federbruchsicherung No
Manuelle Arretierung No
Seilauszug 4.6 m
Tragfaehigkeit Max 4.5 kg
Tragseil Verzinkt
Logistics
Ursprungsland DE
Zolltarifnummer 84253900
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes