10EA | Aero-Motive

Balancer, 10EA, load capacity (min/max) 2.3 to 5 kg, stroke 1.8 m, without locking, 1301720020

Order No.: 12P6560
EAN: 4099891449766
MPN:
10EA
1301720020
Series: EA
10EA Aero-Motive Spring Balancers Image 1
10EA Aero-Motive Spring Balancers Image 2
10EA Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
1,256.5805 € *
Available: 5 pcs.
Leadtime: 16 Weeks **
Total Price:
1,256.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,256.5805 €

Balancer, 1301720020, Aero-Motive

Aero-Motive Heavy Industrial Duty EA Balancer with Heavy Cast Aluminum Housing and Cover, Weight Range 2.3-5.0 kg (5.0-11.0 lb),1.80 m (6.0') Travel

EA Serie balancers are devices designed to provide constant cable tension throughout a specified length of cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque buildup from the power spring.

Tools attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity

Applications

  • Portable tools
  • Manufacturing
  • Assembly facilities
  • Workstations
  • Electric Tools
Technical specifications
Version Balancer
Stroke 1.8 m
Rope Diameter 3.18 mm
Weight 8.6 kg
Max Load capacity 5 kg
Min Load capacity 2.3 kg
Spring fracture safety device Yes
Rope pullout 1.8 m
Manual locking Yes
Fall protection Yes
Suspension Rope Verzinkt
Locking ohne Arretierung
Shell Material Aluminium
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes