10F-4.2 | Aero-Motive
Retractor, 10F-4.2, load capacity (min/max) 1.8 to 4.5 kg, without locking
As a private customer, you can buy this item as soon as we have it back in stock.
Retractor, 1301750053, Aero-Motive
Aero-Motive Standard Industrial Duty Retractor, Weight Range 1.8-4.5 kg, 4,2 m
Technical specifications
Locking | ohne Arretierung | |
Version | Federzug | |
Shell Material | Blechgehäuse | |
Weight | 4.5 kg | |
Fall protection | No | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 4.2 m | |
Max Load capacity | 4.5 kg | |
Min Load capacity | 1.8 kg | |
Suspension Rope | Verzinkt |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |