10FLR | Aero-Motive

Retractor, 10FLR, load capacity (min/max) 1.8 to 4.5 kg, stroke 2.4 m, with locking, 1301750003

Order No.: 12P6646
EAN: 4099891450427
MPN:
10FLR
1301750003
Series: F
10FLR Aero-Motive Spring Balancers Image 1
10FLR Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
271.7127 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
271.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
271.7127 €

Retractor, 1301750003, Aero-Motive

Aero-Motive Standard Industrial Duty Retractor with Ratchet Lock, Weight Range 1.8-4.5 kg (4.0-10.0 lb), 2.40 m (8.0') Travel

Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.

Field proven Aero-Motive® retractors feature power springs for excellent life cycles and ergonomics in virtually any industrial work space

Features

  • New and improved power springs
  • Provides excellent ergonomics and life cycles
  • Durable stranded-steel aircraft cable features adjustable cable stop
  • Increased durability Allows tools to be set at different positions/ heights
Technical specifications
Version Federzug
Stroke 2.4 m
Rope Diameter 2.38 mm
Weight 4.5 kg
Max Load capacity 4.5 kg
Min Load capacity 1.8 kg
Spring fracture safety device No
Rope pullout 2.4 m
Manual locking No
Fall protection No
Suspension Rope Verzinkt
Locking mit Arretierung
Shell Material Blechgehäuse
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes