10FLRSC | Aero-Motive

Retractor, 10FLRSC, load capacity (min/max) 1.8 to 4.5 kg, with locking

Order No.: 07L7769
EAN: 4099891448028
MPN:
10FLRSC
Series: F
10FLRSC Aero-Motive Spring Balancers Image 1
10FLRSC Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
301.3794 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
301.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
301.3794 €

Retractor, 1301750004, Aero-Motive

Aero-Motive Standard Industrial Duty Retractor and safety cable, Weight Range 1.8-4.5 kg

Technical specifications
Locking mit Arretierung
Version Federzug
Shell Material Blechgehäuse
Weight 4.5 kg
Fall protection Yes
Spring fracture safety device No
Manual locking No
Rope pullout 2.4 m
Max Load capacity 4.5 kg
Min Load capacity 1.8 kg
Suspension Rope Verzinkt
Logistics
Country of origin DE
Customs tariff number 84311000
Compliance
RoHS conform not_relevant
SVHC free Yes