10FLS-NC-P | Aero-Motive
Retractor, 10FLS-NC-P, load capacity (min/max) 1.8 to 4.5 kg, without locking, 1301750075
Unit Price (€ / pc.)
311.1969 € *
Available: 37 pcs.
Retractor, 10FLS-NC-P, Molex
Retractor with Nylon cable and plastic cable guide
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | retractor | |
| Weight | 4.5 kg | |
| Max Load capacity | 4.5 kg | |
| Min Load capacity | 1.8 kg | |
| Spring fracture safety device | Yes | |
| Rope pullout | 2.4 m | |
| Manual locking | No | |
| Fall protection | No | |
| Suspension Rope | galvanized and coated | |
| Locking | without locking | |
| Shell Material | sheet metal enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84253900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |