10FLSR | Aero-Motive
Retractor, 10FLSR, load capacity (min/max) 1.8 to 4.5 kg, stroke 2.4 m, with locking, 1301750064
Retractor, 1301750064, Aero-Motive
Retractor 10FLSR Aero-Motive, Weight Range 4-10 lb/1.8-4.5 kg, Cable Travel 8 ft/2.4 m
Aero-Motive 10/22FLS and 10/22FLSR retractors offer the exact same performance as 10/22F and 10/22FLR, but are equipped with Automatic Safety Lock. These retractors meet DIN15112 standards, which require arresting a load in place should the unit lose tension or in the event of a power spring failure.
Features
- Automatic Safety Lock: Yes
- Manual Safety Lock: No
- Upper Mount: Fixed - Shackle & Cotter Pin
- External Tension Adjustment: Shaft and Spring Friction Clutch
- Ratchet Lock (ON/OFF): Model FLSR
- Secondary Support: Safety Cable (Optional)
- Serviceable: Yes with Aero-Motive Repair Parts or Kits
- Sheet-Metal Housing to Protect Spring and Drum
- Rubber Shock Absorber
- Adjustable Cable Stop
- Snap Hook for Easy Tool Attachment or Removal
Arretierung | mit Arretierung | |
Ausführung | Federzug | |
Gehäusematerial | Blechgehäuse | |
Gewicht | 4.5 kg | |
Hub | 2.4 m | |
Absturzsicherung | No | |
Federbruchsicherung | Yes | |
Manuelle Arretierung | No | |
Seilauszug | 2.4 m | |
Tragfaehigkeit Max | 4.5 kg | |
Tragfaehigkeit Min | 1.8 kg | |
Tragseil | Verzinkt |
Ursprungsland | DE |
Zolltarifnummer | 84313100 |
RoHS konform | not_relevant |
SVHC frei | not_specified |