10FSC | Aero-Motive
Retractor, 10FSC, load capacity (min/max) 1.8 to 4.5 kg, without locking, 1301750005
Retractor, 1301750005, Aero-Motive
Aero-Motive Heavy Duty Retractors, Weight Range 1.8-4.5 kg (4.0-10.0 lb), with Safety Cable, 2.40 m (8.0') Travel
Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.
Field proven Aero-Motive® retractors feature power springs for excellent life cycles and ergonomics in virtually any industrial work space
Features
- New and improved power springs
- Provides excellent ergonomics and life cycles
- Durable stranded-steel aircraft cable features adjustable cable stop
- Increased durability Allows tools to be set at different positions/ heights
Locking | ohne Arretierung | |
Version | Federzug | |
Shell Material | Blechgehäuse | |
Weight | 4.5 kg | |
Fall protection | Yes | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 2.4 m | |
Max Load capacity | 4.5 kg | |
Min Load capacity | 1.8 kg | |
Suspension Rope | Verzinkt |
Country of origin | DE |
Customs tariff number | 84253900 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |