110KA | Aero-Motive
Balancer, 110KA, load capacity (min/max) 38 to 52 kg, stroke 2.1 m, without locking, 1301720026
Unit Price (€ / pc.)
2,031.6751 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,031.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,031.6751 €
Balancer, 1301720026, Aero-Motive
Aero-Motive Heavy Industrial Duty JA Balancer, Weight Range 38.0-52.0 kg (84.0-115.0 lb), 2.13 m (7.0') Travel
KA balancers, equipped with two power springs, are the workhorses for the heavy industrial tools weighing up to 240 lb [110 kg]. Automatic Safety Lock system is a Power Based System which triggers on power loss from any of the two power springs. The Safety Lock system can be easily adjusted and fully tested by qualified personnel to meet desired Safety Lock expectations.
Technical specifications
Version | Balancer | |
Stroke | 2.1 m | |
Rope Diameter | 4.76 mm | |
Weight | 28 kg | |
Max Load capacity | 52 kg | |
Min Load capacity | 38 kg | |
Spring fracture safety device | Yes | |
Rope pullout | 2.1 m | |
Manual locking | Yes | |
Fall protection | Yes | |
Suspension Rope | Verzinkt | |
Locking | ohne Arretierung | |
Shell Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84253900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |