115KA | Aero-Motive
Balancer, 115KA, load capacity (min/max) 38 to 52 kg, stroke 2.1 m, without locking, 1301720875
Unit Price (€ / pc.)
2,031.6751 € *
Standard delivery time from the manufacturer is: On Request
Balancer, 1301720875, Aero-Motive
Aero-Motive Heavy Industrial Duty KA Balancer 115KA, Weight Range 38.0-52.0 kg
Balancers are devices designed to provide constant tension throughout the specified active cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque build-up from the power spring.
Features
- High-pressure Aluminum casted housings
- Vertical tension +/- adjustment can be operated using off-the-shelf general tools
- Equipped with Automatic Safety Lock
- Unique roller cable guide
- Unit supplied pre-fitted with safety chain
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | balancer | |
| Stroke | 2.1 m | |
| Weight | 28 kg | |
| Max Load capacity | 52 kg | |
| Min Load capacity | 38 kg | |
| Spring fracture safety device | Yes | |
| Rope pullout | 2.1 m | |
| Manual locking | Yes | |
| Fall protection | Yes | |
| Suspension Rope | galvanized | |
| Locking | without locking | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84253900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | not_relevant |