125KA | Aero-Motive

Balancer, 125KA, load capacity (min/max) 52 to 57 kg, stroke 2.1 m, without locking, 1301720785

Order No.: 23P6941
EAN: 4099891452247
MPN:
125KA
1301720785
Series: KA
125KA Aero-Motive Spring Balancers Image 1
125KA Aero-Motive Spring Balancers Image 2
125KA Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
2,031.6751 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,031.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,031.6751 €

Balancer, 1301720785, Aero-Motive

Balancer 125KA Aero-Motive, Weight Range 115-125 lb/52-57 kg, Cable Travel 7 ft/2.1 m

KA balancers, equipped with two power springs, are the workhorses for the heavy industrial tools weighing up to 240 lb [110 kg]. Automatic Safety Lock system is a Power Based System which triggers on power loss from any of the two power springs. The Safety Lock system can be easily adjusted and fully tested by qualified personnel to meet desired Safety Lock expectations.

Features

  • Automatic Safety Lock: Yes - Power-Based Design
  • Manual Safety Lock: Yes
  • Upper Mount: 360° Swivel
  • External Tension Adjustment: Worm Gear Vertical
  • WearGuard™ Epoxy: Extends Cable and Drum Life
  • Declutching Spring Hub: Prevents Power Spring Damage
  • Secondary Support: Factory Equipped with Safety Chain
  • Serviceable: Yes with Aero-Motive Repair Parts or Kits
  • High-Pressure Extra-Thick Cast Aluminum Housings
  • Rubber Shock Absorber
  • Adjustable Cable Stop
  • Industrial-Grade Eye Hook with Spring-Loaded Latch
Technical specifications
Locking ohne Arretierung
Version Balancer
Shell Material Aluminium
Weight 28 kg
Stroke 2.1 m
Fall protection Yes
Spring fracture safety device Yes
Manual locking Yes
Rope pullout 2.1 m
Max Load capacity 57 kg
Min Load capacity 52 kg
Suspension Rope Verzinkt
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
SVHC free not_specified