140KA | Aero-Motive

Balancer, 140KA, load capacity (min/max) 61 to 65 kg, stroke 2.1 m, without locking, 1301720054

Order No.: 12P6565
EAN: 4099891449810
MPN:
140KA
1301720054
Series: KA
140KA Aero-Motive Spring Balancers Image 1
140KA Aero-Motive Spring Balancers Image 2
140KA Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
2,031.6751 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,031.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,031.6751 €

Balancer, 1301720054, Aero-Motive

Aero-Motive Heavy Industrial Duty KA Balancer, with Upper / Lower Bullard Hooks and Upper Shackle Assembly, Weight Range 61.0-66.0 kg (135.0-145.0 lb), 2.13 m (7.0') Travel

KA balancers, equipped with two power springs, are the workhorses for the heavy industrial tools weighing up to 240 lb [110 kg]. Automatic Safety Lock system is a Power Based System which triggers on power loss from any of the two power springs. The Safety Lock system can be easily adjusted and fully tested by qualified personnel to meet desired Safety Lock expectations.

Technical specifications
Version Balancer
Stroke 2.1 m
Rope Diameter 4.76 mm
Weight 28 kg
Max Load capacity 65 kg
Min Load capacity 61 kg
Spring fracture safety device Yes
Rope pullout 2.1 m
Manual locking Yes
Fall protection Yes
Suspension Rope Verzinkt
Locking ohne Arretierung
Shell Material Aluminium
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes