1515TLR | Aero-Motive

Torque drum, 1515TLR, load capacity (max) 6.8 kg, without locking, 1301760007

Order No.: 07L7400
EAN: 4099891447885
MPN:
1515TLR
1301760007
Series: T
1515TLR Aero-Motive Spring Balancers Image 1
1515TLR Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
412.7396 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
412.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
412.7396 €

Torque Reel, 1301760007, Aero-Motive

Aero-Motive Torque Reel with Rigid Mount, Weight Range 0.0-6.8 kg (0.0-15.0 lb), 4.58 m (15.0') Travel

T Models offer hanging type installation and share the same design features and envelope size as FLR Series Retractors. TR Models offer rigid mount type for both horizontal or vertical mounting positions, based on application and installation needs.

Technical specifications
Locking ohne Arretierung
Version Drehmomenttrommel
Shell Material Blechgehäuse
Weight 4.1 kg
Fall protection No
Spring fracture safety device No
Manual locking No
Rope pullout 4.6 m
Max Load capacity 6.8 kg
Suspension Rope Verzinkt
Logistics
Country of origin DE
Compliance
RoHS conform not_relevant
SVHC free Yes