1515TLRSC | Aero-Motive
Torque drum, 1515TLRSC, load capacity (max) 6.8 kg, without locking, 1301760008
Unit Price (€ / pc.)
431.0775 € *
Available: 0 pcs.
Leadtime: On Request **
Torque Reel, 1301760008, Aero-Motive
Aero-Motive Torque Reel with Rigid Mount with Ratchet Lock, Weight Range 0.0-6.8 kg (0.0-15.0 lb), 4.58 m (15.0') Travel
T Models offer hanging type installation and share the same design features and envelope size as FLR Series Retractors. TR Models offer rigid mount type for both horizontal or vertical mounting positions, based on application and installation needs.
Technical specifications
Locking | ohne Arretierung | |
Version | Drehmomenttrommel | |
Shell Material | Blechgehäuse | |
Weight | 4.1 kg | |
Fall protection | Yes | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 4.6 m | |
Max Load capacity | 6.8 kg | |
Suspension Rope | Verzinkt |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |