1515TR20 | Aero-Motive

Torque drum, 1515TR20, load capacity (max) 6.8 kg, with locking, 1301760010

Order No.: 07L7403
EAN: 4099891447915
MPN:
1515TR20
1301760010
Series: T
1515TR20 Aero-Motive Spring Balancers Image 1
1515TR20 Aero-Motive Spring Balancers Image 2
1515TR20 Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
432.4103 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
432.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
432.4103 €

Rigid Mount and Nc Cable, 1515TR20, Aero-Motive

1515t - Rigid Mount and Nc Cable-1.6 m/15ft

Technical specifications
Locking mit Arretierung
Version Drehmomenttrommel
Shell Material Blechgehäuse
Weight 4.1 kg
Fall protection No
Spring fracture safety device No
Manual locking No
Rope pullout 4.6 m
Max Load capacity 6.8 kg
Suspension Rope Verzinkt und ummantelt
Logistics
Country of origin DE
Compliance
RoHS conform not_relevant
SVHC free Yes