1515TRSC | Aero-Motive
Torque drum, 1515TRSC, load capacity (max) 6.8 kg, with locking, 1301760027
Unit Price (€ / pc.)
489.4827 € *
Available: 0 pcs.
Leadtime: 217 Weeks **
Retractor, 1301760027, Aero-Motive
Aero-Motive Standard Industrial Duty Retractor with Rigid Mount with Ratchet Lock, Weight Range 3.6-6.8 kg (8.0-15.0 lb), 4.58 m (15.0') Travel
Technical specifications
Locking | mit Arretierung | |
Version | Drehmomenttrommel | |
Shell Material | Blechgehäuse | |
Weight | 4.1 kg | |
Fall protection | Yes | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 4.6 m | |
Max Load capacity | 6.8 kg | |
Suspension Rope | Verzinkt |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |