160KA | Aero-Motive
Balancer, 160KA, load capacity (min/max) 70 to 75 kg, stroke 2.1 m, without locking, 1301720073
Unit Price (€ / pc.)
2,031.6751 € *
Standard delivery time from the manufacturer is: On Request
Balancer, 1301720073, Aero-Motive
Aero-Motive Heavy Industrial Duty KA Balancer, Weight Range 70.0-75.0 kg (155.0-165.0 lb), 2.13 m (7.0') Travel
KA balancers, equipped with two power springs, are the workhorses for the heavy industrial tools weighing up to 240 lb [110 kg]. Automatic Safety Lock system is a Power Based System which triggers on power loss from any of the two power springs. The Safety Lock system can be easily adjusted and fully tested by qualified personnel to meet desired Safety Lock expectations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | balancer | |
| Stroke | 2.1 m | |
| Rope Diameter | 4.76 mm | |
| Weight | 28 kg | |
| Max Load capacity | 75 kg | |
| Min Load capacity | 70 kg | |
| Spring fracture safety device | Yes | |
| Rope pullout | 2.1 m | |
| Manual locking | Yes | |
| Fall protection | Yes | |
| Suspension Rope | galvanized | |
| Locking | without locking | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84253900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |