165KA | Aero-Motive
Balancer, 165KA, load capacity (min/max) 65 to 75 kg, without locking, 1301720-0787
Unit Price (€ / pc.)
2,031.6751 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,031.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,031.6751 €
Balancer, 1301720-0787, Aero-Motive
Aero-Motive Heavy Industrial Duty KA Balancer 165KA, Weight Range 65.0-75.0 kg
Balancers are devices designed to provide constant tension throughout the specified active cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque build-up from the power spring.
Features
- High-pressure Aluminum casted housings
- Vertical tension +/- adjustment can be operated using off-the-shelf general tools
- Equipped with Automatic Safety Lock
- Unique roller cable guide
- Unit supplied pre-fitted with safety chain
Technical specifications
Locking | ohne Arretierung | |
Version | Balancer | |
Shell Material | Aluminium | |
Weight | 28 kg | |
Fall protection | Yes | |
Spring fracture safety device | Yes | |
Manual locking | Yes | |
Rope pullout | 2.1 m | |
Max Load capacity | 75 kg | |
Min Load capacity | 65 kg | |
Suspension Rope | Verzinkt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84253900 |
Compliance
RoHS conform | not_relevant |
SVHC free | not_specified |