170KA | Aero-Motive

Balancer, 170KA, load capacity (min/max) 72 to 79 kg, stroke 2.1 m, without locking, 1301720079

Order No.: 12P6569
EAN: 4099891449858
MPN:
170KA
1301720079
Series: KA
170KA Aero-Motive Spring Balancers Image 1
170KA Aero-Motive Spring Balancers Image 2
170KA Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
2,031.6751 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
2,031.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,031.6751 €

Balancer, 1301720079, Aero-Motive

Aero-Motive Heavy Industrial Duty KA Balancer, Weight Range 72.0-79.0 kg(159.0-175.0 lb), 2.10 m (6.89') Travel

KA balancers, equipped with two power springs, are the workhorses for the heavy industrial tools weighing up to 240 lb [110 kg]. Automatic Safety Lock system is a Power Based System which triggers on power loss from any of the two power springs. The Safety Lock system can be easily adjusted and fully tested by qualified personnel to meet desired Safety Lock expectations.

Technical specifications
Locking ohne Arretierung
Version Balancer
Shell Material Aluminium
Weight 28 kg
Stroke 2.1 m
Rope Diameter 4.76 mm
Fall protection Yes
Spring fracture safety device Yes
Manual locking Yes
Rope pullout 2.1 m
Max Load capacity 79 kg
Min Load capacity 72 kg
Suspension Rope Verzinkt
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes