2050 | Aero-Motive
Grounding cable reel, 2050, stroke 15.24 m, with locking, 1301770009
Unit Price (€ / pc.)
330.3797 € *
Available: 0 pcs.
Leadtime: On Request **
Grounding Reel, 1301770009, Aero-Motive
Aero-Motive Static Discharge Grounding Reel, Weight Range 0.0-5.44 kg (0.0-12.0 lb), 15.24 m (50.0') Travel
Technical specifications
Locking | mit Arretierung | |
Version | Erdungskabelaufroller | |
Shell Material | Blechgehäuse | |
Weight | 4.1 kg | |
Stroke | 15.24 m | |
Rope Diameter | 2.38 mm | |
Fall protection | No | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 15.3 m | |
Suspension Rope | Verzinkt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |