20EA-NC | Aero-Motive
Balancer, 20EA-NC, load capacity (min/max) 5 to 9 kg, without locking, 1301720861
Unit Price (€ / pc.)
1,310.9159 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,310.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,310.9159 €
Balancer, 1301720861, Aero-Motive
Aero-Motive Heavy Industrial Duty EA Balancer with Nylon coated cable, Weight Range 5.0-9.0 kg
Technical specifications
Locking | ohne Arretierung | |
Version | Balancer | |
Shell Material | Aluminium | |
Weight | 8.6 kg | |
Fall protection | Yes | |
Spring fracture safety device | Yes | |
Manual locking | Yes | |
Rope pullout | 1.8 m | |
Max Load capacity | 9 kg | |
Min Load capacity | 5 kg | |
Suspension Rope | Verzinkt und ummantelt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84253900 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |