210LA | Aero-Motive
Balancer, 210LA, load capacity (min/max) 79 to 95 kg, stroke 2.1 m, without locking, 1301720109
Balancer, 1301720109, Aero-Motive
Aero-Motive Heavy Industrial Duty LA Balancer, Weight Range 79.0-95.0 kg (174.0-210.0 lb), 2.13 m (7.0') Travel
LA model Aero-Motive balancers are compact, ergonomic and cost-effective balancers in their weight class and are designed with a unique Automatic Safety Lock to prevent failures, especially when balancing loads within their weight capacity
Tools or loads attached to balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity. A true balance condition is achieved through an easy to use and precise power-spring tension control adjustment feature.
Features
- Containerized power spring
- High-pressure Aluminum casted housings
- Easy cable change-over feature
- Facilitates quick and safe tool changeover without risk of cable fly-back
Version | Balancer | |
Stroke | 2.1 m | |
Rope Diameter | 4.76 mm | |
Weight | 37.5 kg | |
Max Load capacity | 95 kg | |
Min Load capacity | 79 kg | |
Spring fracture safety device | Yes | |
Rope pullout | 2.1 m | |
Manual locking | Yes | |
Fall protection | Yes | |
Suspension Rope | Verzinkt | |
Locking | ohne Arretierung | |
Shell Material | Aluminium |
Country of origin | DE |
Customs tariff number | 84253900 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |