22F-4.2M | Aero-Motive
Retractor, 22F-4.2M, load capacity (min/max) 3.6 to 6.8 kg, without locking
Order No.: 07L7780
EAN: 4099891448110
MPN:
22F-4.2M
Unit Price (€ / pc.)
277.8888 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Retractor, 1301750055, Aero-Motive
Aero-Motive Standard Industrial Duty Retractor, Weight Range 3.6-6.8 kg, 4,2 m
Technical specifications
Locking | ohne Arretierung | |
Version | Federzug | |
Shell Material | Blechgehäuse | |
Weight | 4.5 kg | |
Fall protection | No | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 4.2 m | |
Max Load capacity | 6.8 kg | |
Min Load capacity | 3.6 kg | |
Suspension Rope | Verzinkt |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |