22FLR-4.2M | Aero-Motive
Retractor, 22FLR-4.2M, load capacity (min/max) 3.6 to 10 kg, with locking, 1301750041
Retractor, 1301750041, Aero-Motive
Aero-Motive Standard Industrial Duty Retractor with Ratchet Lock, Weight Range 3.6-10.0 kg (8.0-22.0 lb), 2.40 m (8.0') Travel
Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.
Field proven Aero-Motive® retractors feature power springs for excellent life cycles and ergonomics in virtually any industrial work space
Features
- New and improved power springs
- Provides excellent ergonomics and life cycles
- Durable stranded-steel aircraft cable features adjustable cable stop
- Increased durability Allows tools to be set at different positions/ heights
Arretierung | mit Arretierung | |
Ausführung | Federzug | |
Gehäusematerial | Blechgehäuse | |
Gewicht | 4.5 kg | |
Absturzsicherung | No | |
Federbruchsicherung | No | |
Manuelle Arretierung | No | |
Seilauszug | 4.2 m | |
Tragfaehigkeit Max | 10 kg | |
Tragfaehigkeit Min | 3.6 kg | |
Tragseil | Verzinkt |
Ursprungsland | DE |
Zolltarifnummer | 84289090 |