22FLRC | Aero-Motive

Retractor, 22FLRC, load capacity (min/max) 7.3 to 10 kg, stroke 2.4 m, with locking, 1301740009

Order No.: 12P6642
EAN: 4099891450397
MPN:
22FLRC
1301740009
Series: FLRC
22FLRC Aero-Motive Spring Balancers Image 1
22FLRC Aero-Motive Spring Balancers Image 2
22FLRC Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
462.5411 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
462.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
462.5411 €

Retractor, 1301740009, Aero-Motive

Aero-Motive Heavy Industrial Duty Cast Aluminum Retractor with Ratchet Lock, Weight Range 3.6-10.0 kg (8.0-22.0 lb), 2.40 m (8.0') Travel

Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.

Field proven Aero-Motive® retractors feature power springs for excellent life cycles and ergonomics in virtually any industrial work space

Features

  • New and improved power springs
  • Provides excellent ergonomics and life cycles
  • Durable stranded-steel aircraft cable features adjustable cable stop
  • Increased durability Allows tools to be set at different positions/ heights
Technical specifications
Version Federzug
Stroke 2.4 m
Rope Diameter 2.38 mm
Weight 5.9 kg
Max Load capacity 10 kg
Min Load capacity 7.3 kg
Spring fracture safety device No
Rope pullout 2.4 m
Manual locking No
Fall protection No
Suspension Rope Verzinkt
Locking mit Arretierung
Shell Material Aluminium
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes