22FLRCSC | Aero-Motive
Retractor, 22FLRCSC, load capacity (min/max) 7.3 to 10 kg, stroke 2.4 m, with locking, 1301740012
Retractor, 1301740012, Aero-Motive
Aero-Motive Heavy Industrial Duty Cast Aluminum Retractor with Ratchet Lock, Weight Range 3.6-10.0 kg (8.0-22.0 lb), 2.40 m (8.0') Travel
Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.
Field proven Aero-Motive® retractors feature power springs for excellent life cycles and ergonomics in virtually any industrial work space
Features
- New and improved power springs
- Provides excellent ergonomics and life cycles
- Durable stranded-steel aircraft cable features adjustable cable stop
- Increased durability Allows tools to be set at different positions/ heights
Locking | mit Arretierung | |
Version | Federzug | |
Shell Material | Aluminium | |
Weight | 5.9 kg | |
Stroke | 2.4 m | |
Rope Diameter | 2.38 mm | |
Fall protection | Yes | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 2.4 m | |
Max Load capacity | 10 kg | |
Min Load capacity | 7.3 kg | |
Suspension Rope | Verzinkt |
Country of origin | DE |
RoHS conform | not_relevant |
SVHC free | Yes |