22FLRSC | Aero-Motive

Retractor, 22FLRSC, load capacity (min/max) 3.6 to 10 kg, with locking, 1301750050

Order No.: 12P6657
EAN: 4099891450519
MPN:
22FLRSC
1301750050
Series: F
22FLRSC Aero-Motive Spring Balancers Image 1
22FLRSC Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
308.7693 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
308.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.7693 €

Retractor, 1301750050, Aero-Motive

Aero-Motive Heavy Duty Retractors, Weight Range 3.6-10.0 kg (8.0-22.0 lb), with Ratchet Lock, 2.40 m (8.0') Travel

Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.

Field proven Aero-Motive® retractors feature power springs for excellent life cycles and ergonomics in virtually any industrial work space

Features

  • New and improved power springs
  • Provides excellent ergonomics and life cycles
  • Durable stranded-steel aircraft cable features adjustable cable stop
  • Increased durability Allows tools to be set at different positions/ heights
Technical specifications
Arretierung mit Arretierung
Ausführung Federzug
Gehäusematerial Blechgehäuse
Gewicht 4.5 kg
Absturzsicherung Yes
Federbruchsicherung No
Manuelle Arretierung No
Seilauszug 2.4 m
Tragfaehigkeit Max 10 kg
Tragfaehigkeit Min 3.6 kg
Tragseil Verzinkt
Logistics
Ursprungsland DE
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes