22FLS-NC-P | Aero-Motive

Retractor, 22FLS-NC-P, load capacity (min/max) 3.6 to 10 kg, without locking, 1301750076

Order No.: 07L7761
EAN: 4099891447984
MPN:
22FLS-NC-P
1301750076
Series: F
22FLS-NC-P Aero-Motive Spring Balancers Image 1
22FLS-NC-P Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
311.1969 € *
Available: 1 pcs.
Leadtime: 44 Weeks **
Total Price:
311.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
311.1969 €

Retractor, 1301750076, Aero-Motive

Aero-Motive Standard Industrial Duty Retractor with weight range 3.6-10.0kg, nylon cable and plastic cable guid

Technical specifications
Locking ohne Arretierung
Version Federzug
Shell Material Blechgehäuse
Weight 4.5 kg
Fall protection No
Spring fracture safety device Yes
Manual locking No
Rope pullout 2.4 m
Max Load capacity 10 kg
Min Load capacity 3.6 kg
Suspension Rope Verzinkt und ummantelt
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
SVHC free Yes