22FLS | Aero-Motive
Retractor, 22FLS, load capacity (min/max) 3.6 to 10 kg, stroke 2.4 m, without locking, 1301750063
Unit Price (€ / pc.)
259.3605 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Retractor, 1301750063, Aero-Motive
Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.
Technical specifications
Locking | ohne Arretierung | |
Version | Federzug | |
Shell Material | Blechgehäuse | |
Weight | 4.5 kg | |
Stroke | 2.4 m | |
Fall protection | No | |
Spring fracture safety device | Yes | |
Manual locking | No | |
Rope pullout | 2.4 m | |
Max Load capacity | 10 kg | |
Min Load capacity | 3.6 kg | |
Suspension Rope | Verzinkt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84253900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |