22FLSR | Aero-Motive

Retractor, 22FLSR, load capacity (min/max) 3.6 to 10 kg, stroke 2.4 m, with locking, 1301750065

Order No.: 12P6660
EAN: 4099891450540
MPN:
22FLSR
1301750065
Series: F
22FLSR Aero-Motive Spring Balancers Image 1
22FLSR Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
302.5813 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
302.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
302.5813 €

Retractor, 1301750065, Aero-Motive

Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.

Technical specifications
Arretierung mit Arretierung
Ausführung Federzug
Gehäusematerial Blechgehäuse
Gewicht 4.5 kg
Hub 2.4 m
Absturzsicherung No
Federbruchsicherung Yes
Manuelle Arretierung No
Seilauszug 2.4 m
Tragfaehigkeit Max 10 kg
Tragfaehigkeit Min 3.6 kg
Tragseil Verzinkt
Logistics
Ursprungsland DE
Zolltarifnummer 84311000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes