230LA | Aero-Motive

Balancer, 230LA, load capacity (min/max) 95 to 107 kg, stroke 2.1 m, without locking, 1301720118

Order No.: 12P6578
EAN: 4099891449926
MPN:
230LA
1301720118
Series: LA
230LA Aero-Motive Spring Balancers Image 1
230LA Aero-Motive Spring Balancers Image 2
230LA Aero-Motive Spring Balancers Image 3
230LA Aero-Motive Spring Balancers Image 4
230LA Aero-Motive Spring Balancers Image 5
Image may differ
Unit Price (€ / pc.)
3,029.4306 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,029.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,029.4306 €

Balancer, 1301720118, Aero-Motive

Aero-Motive Heavy Industrial Duty LA Balancer with Upper / Lower Bullard Hooks and Upper Shackle Assembly, Weight Range 95.0-107.0 kg (209.0-236.0 lb), 2.13 m (7.0') Travel

LA model Aero-Motive balancers are compact, ergonomic and cost-effective balancers in their weight class and are designed with a unique Automatic Safety Lock to prevent failures, especially when balancing loads within their weight capacity

Tools or loads attached to balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity. A true balance condition is achieved through an easy to use and precise power-spring tension control adjustment feature.

Features

  • Containerized power spring
  • High-pressure Aluminum casted housings
  • Easy cable change-over feature
  • Facilitates quick and safe tool changeover without risk of cable fly-back
Technical specifications
Version Balancer
Stroke 2.1 m
Rope Diameter 4.76 mm
Weight 37.5 kg
Max Load capacity 107 kg
Min Load capacity 95 kg
Spring fracture safety device Yes
Rope pullout 2.1 m
Manual locking Yes
Fall protection Yes
Suspension Rope Verzinkt
Locking ohne Arretierung
Shell Material Aluminium
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes