25EBNC | Aero-Motive

Balancer, 25EBNC, load capacity (min/max) 8.2 to 11.4 kg, stroke 2 m, without locking

Order No.: 07L7793
EAN: 4099891448219
MPN:
25EBNC
Series: EB
25EBNC Aero-Motive Spring Balancers
Image may differ
Unit Price (€ / pc.)
1,130.0835 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,130.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,130.0835 €

Balancer, 25EBNC, Aero-Motive

Aero-Motive Heavy Industrial Duty EB Balancer with Nylon coated cable, Weight Range 8.2-11.4 kg

Technical specifications
Locking ohne Arretierung
Version Balancer
Shell Material Aluminium
Weight 10 kg
Stroke 2 m
Fall protection Yes
Spring fracture safety device Yes
Manual locking Yes
Rope pullout 2 m
Max Load capacity 11.4 kg
Min Load capacity 8.2 kg
Suspension Rope Verzinkt und ummantelt
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
SVHC free Yes